
Number
Highlights & Details
TE Connectivity 34142 Ring terminal Cross section (max.)=1.60 mm² Hole Ø=3.2 mm Partially insulated Red 1 pc(s)
- 0.205 - 1.60 mm²
Our service for you
Technical specifications
- Product type
Ring terminal
- Thread size
M3.5
- Hole Ø
3.2 mm
- Insulation type
Partially insulated
- Factory colour
Red
- Content
1 pc(s)
- Contact material
Copper silver plated
- Manufacturer part #
34142
- Type
PLASTI GRIP
- AWG max.
16
- AWG (min.)
22
- max. cross section
1.60 mm²
- Min. cross section
0.205 mm²
- Insulation material
PVC
- Cross-section range
0.205 - 1.60 mm²
- RoHS-compliant
Yes
- Support sleeve
No
- Cross section
0.25 - 1.6 mm²
- Connection
-
Documents & Downloads
Datasheet
Datasheet 749915 TE Connectivity 34142 Ring terminal Cross section (max.)=1.60 mm² Hole Ø=3.2 mm Partially insulated Red 1 pc(s)
User & Safety Instructions
User & Safety Instructions 749915 TE Connectivity 34142 Ring terminal Cross section (max.)=1.60 mm² Hole Ø=3.2 mm Partially insulated Red 1 pc(s)
Information
Information 749915 TE Connectivity 34142 Ring terminal Cross section (max.)=1.60 mm² Hole Ø=3.2 mm Partially insulated Red 1 pc(s)
Description
This text is machine translated.




