
Number
Highlights & Details
Parallel connector SOLISTRAND
Our service for you
Technical specifications
- In accordance with MIL-T-10727
- Product type
Parallel connector
- Factory colour
Metal
- Insulation type
Not insulated
- Contact material
Copper silver plated
- Length
9.53 mm
- Content
1 pc(s)
- Manufacturer part #
34318
- Type
SOLISTRAND
- AWG max.
6
- max. cross section
10.50 mm²
- Min. cross section
6.70 mm²
- Outside Ø
7.52 mm
- Inside diameter
4.37 mm
- Cross-section range
6.70 - 10.50 mm²
- RoHS-compliant
Yes
- Wall thickness (details)
1.22 mm
6
Documents & Downloads
Datasheet
Datasheet 808308 TE Connectivity 34318 Parallel connector 6.70 mm² 10.50 mm² Not insulated Metal 1 pc(s)
User & Safety Instructions
User & Safety Instructions 808308 TE Connectivity 34318 Parallel connector 6.70 mm² 10.50 mm² Not insulated Metal 1 pc(s)
Information
Information 808308 TE Connectivity 34318 Parallel connector 6.70 mm² 10.50 mm² Not insulated Metal 1 pc(s)

