
Highlights & Details
Our service for you
Technical specifications
- Product type
Cermet resistor
- Type
SMD
- Type
2512
- Resistance
150 Ω
- Power rating
1 W
- Tolerance ±
5 %
- Temperature coefficient
200 ppm
- Length
6.4 mm
- Width
6 mm
- Height
3.2 mm
- Content
1 pc(s)
- Dim
(L x W x H) 6.4 x 6 x 3.2 mm
- RoHS-compliant
Yes
- Type
3520150RJT
Documents & Downloads
Datasheet
Datasheet 1676794 TE Connectivity 1622820-8 3520150RJT Cermet resistor 150 Ω SMD 2512 1 W 5 % 200 ppm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1676794 TE Connectivity 1622820-8 3520150RJT Cermet resistor 150 Ω SMD 2512 1 W 5 % 200 ppm 1 pc(s)
Information
Information 1676794 TE Connectivity 1622820-8 3520150RJT Cermet resistor 150 Ω SMD 2512 1 W 5 % 200 ppm 1 pc(s)


