
Number
Highlights & Details
TE Connectivity 35773 Ring terminal Cross section (max.)=6.60 mm² Hole Ø=8.3 mm Not insulated Metal 1 pc(s)
Our service for you
Technical specifications
- In accordance with MIL-T-10727
- Material thickness: 0.99 mm
- Product type
Ring terminal
- Thread size
M8
- Hole Ø
8.3 mm
- Insulation type
Not insulated
- Factory colour
Metal
- Content
1 pc(s)
- Contact material
Copper silver plated
- Manufacturer part #
35773
- Type
SOLISTRAND
- AWG max.
10
- AWG (min.)
12
- max. cross section
6.60 mm²
- Min. cross section
2.70 mm²
- Dimensions
(L x E x C x W) (21.97 x 15.7 x 8.74 x 12.7) mm
- Cross-section range
2.70 - 6.60 mm²
- RoHS-compliant
Yes
- Support sleeve
No
- Material (details)
Copper tin-plated
Documents & Downloads
Datasheet
Datasheet 808251 TE Connectivity 35773 Ring terminal Cross section (max.)=6.60 mm² Hole Ø=8.3 mm Not insulated Metal 1 pc(s)
User & Safety Instructions
User & Safety Instructions 808251 TE Connectivity 35773 Ring terminal Cross section (max.)=6.60 mm² Hole Ø=8.3 mm Not insulated Metal 1 pc(s)



