
Number
Highlights & Details
Closed crimp sleeve PLASTI GRIP
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
End connector
- Factory colour
Purple
- Insulation type
Insulated
- Contact material
Copper
- Content
1 pc(s)
- Manufacturer part #
36964
- Type
PLASTI GRIP
- AWG max.
14
- AWG (min.)
22
- max. cross section
2.10 mm²
- Min. cross section
0.303 mm²
- Insulation material
PVC
- Cross-section range
0.303 - 2.10 mm²
- RoHS-compliant
Yes
- Features
tin-plated
- Temperature range
+90 °C
Documents & Downloads
Datasheet
Datasheet 808234 TE Connectivity 36964 End connector tin-plated 0.303 mm² 2.10 mm² Insulated Purple 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 808234 TE Connectivity 36964 End connector tin-plated 0.303 mm² 2.10 mm² Insulated Purple 1 pc(s) Piece
Information
Information 808234 TE Connectivity 36964 End connector tin-plated 0.303 mm² 2.10 mm² Insulated Purple 1 pc(s) Piece
Description
As well as a high tensile strength after processing. The conically shaped wire input sleeve enables stripped wire can easily
To introduce. The expanded insulation sleeve permits the use of a wide variety of Isilierungsdurchmesser.
This text is machine translated.




