
Number
Minimum order quantity: 50
Total (€ 0.08 / piece)
€ 4.00
incl. VAT
14-day return policy included
Highlights & Details
Metal Film Resistor 1 W
Our service for you
Technical specifications
- Product type
Metal film resistor
- Type
Axial lead
- Resistance
2.2 kΩ
- Power rating
1 W
- Tolerance ±
5 %
- Temperature coefficient
350 ppm
- Length
12 mm
- (Ø)
5 mm
- Max. temperature
+235 °C
- Min. temperature
-55 °C
- Content
1 pc(s)
- Dim
(Ø x L) 5 mm x 12 mm
- RoHS-compliant
Yes
- Type
ROX1SJ2K2
Documents & Downloads
Datasheet
Datasheet 1676817 TE Connectivity 5-1625885-3 Metal film resistor 2.2 kΩ Axial lead 1 W 5 % 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1676817 TE Connectivity 5-1625885-3 Metal film resistor 2.2 kΩ Axial lead 1 W 5 % 1 pc(s)
Information
Information 1676817 TE Connectivity 5-1625885-3 Metal film resistor 2.2 kΩ Axial lead 1 W 5 % 1 pc(s)





















