
Number
Highlights & Details
Our service for you
Technical specifications
- Product type
Metal film resistor
- Type
SMD
- Resistance
20 Ω
- Power rating
5 W
- Tolerance ±
5 %
- Temperature coefficient
200 ppm
- Length
13.5 mm
- Width
7.3 mm
- Height
6.8 mm
- Content
1 pc(s)
- Dim
(L x W x H) 13.5 x 7.3 x 6.8 mm
- RoHS-compliant
Yes
- Type
SMW520RJT
Documents & Downloads
Datasheet
Datasheet 1676968 TE Connectivity 5-1879233-6 SMW520RJT Metal film resistor 20 Ω SMD 5 W 5 % 200 ppm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1676968 TE Connectivity 5-1879233-6 SMW520RJT Metal film resistor 20 Ω SMD 5 W 5 % 200 ppm 1 pc(s)
Information
Information 1676968 TE Connectivity 5-1879233-6 SMW520RJT Metal film resistor 20 Ω SMD 5 W 5 % 200 ppm 1 pc(s)

