
Number
Highlights & Details
AMP-latch pin trough
- Total number of pins 40
- No. of rows 2
- Content 1 pc(s)
Our service for you
Technical specifications
- Connector type
Pin strip, straight
- Product type
Pin strip
- CS
2.54 mm
- No. of rows
2
- Pins per row
20
- Total number of pins
40
- Nominal voltage
250 V AC
- Nominal current
1 A
- Contact material
Copper alloy
- Content
1 pc(s)
- Connection
Print
- Type
5103308-8
- Dim
(L x W x H) 58.42 x 3.81 x 8.81 mm
- Connector coating thickness
2.54 µm
- Case material
Polybutylene
- Manufacturer part #
5103308-8
- Factory colour
Black
- Board contact surface
Tin plated
- Connector contact surface
Gold plated
- Width
3.81 mm
- Height
8.81 mm
- Length
58.42 mm
- RoHS-compliant
Yes
- Connector orientation
Perpendicular (to the PCB)
- Max. temperature
+105 °C
- Min. temperature
-65 °C
Documents & Downloads
Datasheet
Datasheet 1461062 TE Connectivity 5103308-8 Pin strip Contact spacing: 2.54 mm Total number of pins: 40 No. of rows: 2 1 pc(s)
Datasheet 1461062 TE Connectivity 5103308-8 Pin strip Contact spacing: 2.54 mm Total number of pins: 40 No. of rows: 2 1 pc(s)
Datasheet 1461062 TE Connectivity 5103308-8 Pin strip Contact spacing: 2.54 mm Total number of pins: 40 No. of rows: 2 1 pc(s)
Datasheet 1461062 TE Connectivity 5103308-8 Pin strip Contact spacing: 2.54 mm Total number of pins: 40 No. of rows: 2 1 pc(s)
Datasheet 1461062 TE Connectivity 5103308-8 Pin strip Contact spacing: 2.54 mm Total number of pins: 40 No. of rows: 2 1 pc(s)
Datasheet 1461062 TE Connectivity 5103308-8 Pin strip Contact spacing: 2.54 mm Total number of pins: 40 No. of rows: 2 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1461062 TE Connectivity 5103308-8 Pin strip Contact spacing: 2.54 mm Total number of pins: 40 No. of rows: 2 1 pc(s)





