
Number
Highlights & Details
TE Connectivity 54011-1 CPC Accessory Nominal current (details): See data sheet Pins: -
Our service for you
Technical specifications
- Sealing Area: 10.1 - 22.2 mm
- Type
54011-1
- Product type
Bullet connector sealing
- Factory colour
Black
- Content
1 pc(s)
- Max. temperature
+80 °C
- Min. temperature
-40 °C
- Cable Ø (max.)
22.22 mm
- Cable Ø up to
10.16 mm
- Case material
Thermoplastic UL94V-1
- Connection angle
180°
- Manufacturer part #
54011-1
- Cable Ø range
10.16 - 22.22 mm
- Dimensions
A x B: 63,5 x 24,8 mm
- Length
24.8 mm
- (Ø)
63.5 mm
- RoHS-compliant
Yes
- Series
CPC
- Material (details)
Polyamide, UL94-1 – heat stabilized – self-extinguishing
- Nominal current (details)
See data sheet
- Pins
-
- Connection
-
Documents & Downloads
Datasheet
Datasheet 749918 TE Connectivity 54011-1 CPC Accessory Nominal current (details): See data sheet Pins: -
User & Safety Instructions
User & Safety Instructions 749918 TE Connectivity 54011-1 CPC Accessory Nominal current (details): See data sheet Pins: -











