
Number
Highlights & Details
AMP-latch pin trough
- Total number of pins 16
- No. of rows 2
- Content 1 pc(s)
Our service for you
Technical specifications
- Connector type
Pin strip, straight
- Product type
Pin strip
- Features
+ ejector (short)
- CS
2.54 mm
- No. of rows
2
- Pins per row
8
- Total number of pins
16
- Nominal voltage
250 V AC
- Nominal current
1 A
- Contact material
Brass
- Content
1 pc(s)
- Connection
Print
- Type
5499910-3
- Dim
(L x W x H) 39.88 x 3.81 x 13.94 mm
- Coating thickness (PCB side)
2.54 µm
- Connector coating thickness
0.381 µm
- Case material
Nylon (NL)
- Manufacturer part #
5499910-3
- Factory colour
Black
- Board contact surface
Tin plated
- Connector contact surface
Gold plated
- Width
3.81 mm
- Height
13.94 mm
- Length
39.88 mm
- RoHS-compliant
Yes
- Connector orientation
Perpendicular (to the PCB)
- Max. temperature
+105 °C
- Min. temperature
-65 °C
Documents & Downloads
Datasheet
Datasheet 1461090 TE Connectivity 5499910-3 Pin strip + ejector (short) Contact spacing: 2.54 mm Total number of pins: 16 No. of rows: 2 1
Datasheet 1461090 TE Connectivity 5499910-3 Pin strip + ejector (short) Contact spacing: 2.54 mm Total number of pins: 16 No. of rows: 2 1
Datasheet 1461090 TE Connectivity 5499910-3 Pin strip + ejector (short) Contact spacing: 2.54 mm Total number of pins: 16 No. of rows: 2 1
Datasheet 1461090 TE Connectivity 5499910-3 Pin strip + ejector (short) Contact spacing: 2.54 mm Total number of pins: 16 No. of rows: 2 1
User & Safety Instructions
User & Safety Instructions 1461090 TE Connectivity 5499910-3 Pin strip + ejector (short) Contact spacing: 2.54 mm Total number of pins: 16 No. of rows: 2 1






