
TE Connectivity 640909-1 Blade receptacle Connector width: 5.21 mm Connector thickness: 0.5 mm 180 ° Partially insulated
Number
Highlights & Details
PIDG-FASTON blade receptacles
- Red
- 5.21 mm x 0.5 mm
- 0.30 mm² - 0.90 mm²
Our service for you
Technical specifications
- Product type
Blade receptacle
- Connector width
5.21 mm
- Factory colour
Red
- Connector thickness
0.5 mm
- Support sleeve
Yes
- Insulation type
Partially insulated
- Connection angle
180°
- Contact material
Brass tin plated
- Content
1 pc(s)
- max. cross section
0.90 mm²
- Min. cross section
0.30 mm²
- AWG max.
18
- AWG (min.)
22
- Manufacturer part #
640909-1
- Insulation material
PA 6.6
- Cross-section range
0.30 - 0.90 mm²
- Size
5.21 x 0.5 mm
- Temperature range
105 °C
- Type
PIDG-FASTON
- Insulation
PVC
- Material (details)
Cable lug: Copper tin plated
Documents & Downloads
Datasheet
Datasheet 1278147 TE Connectivity 640909-1 Blade receptacle Connector width: 5.21 mm Connector thickness: 0.5 mm 180 ° Partially insulated
User & Safety Instructions
User & Safety Instructions 1278147 TE Connectivity 640909-1 Blade receptacle Connector width: 5.21 mm Connector thickness: 0.5 mm 180 ° Partially insulated
Information
Information 1278147 TE Connectivity 640909-1 Blade receptacle Connector width: 5.21 mm Connector thickness: 0.5 mm 180 ° Partially insulated
Description
· PIDG spade connectors and connectors meet the requirements according to MIL-T-7928.
· On the tongue of the connector is the usable conductor cross-section area.
· The multiple innenrillung of the crimp range ensures maximum electrical contact as well as a high tensile strength.
· Copper sleeve guarantees complete wire insulation support and provides for a bend in any direction without wire insulation or conductor to damage.
· Insulating sleeve and processing tool according to corresponding conductor cross-color-coded to facilitate the assignment.
This text is machine translated.





