
Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.



+ IEC socket
Type C CEE 7/16 plug 6.3 mm
Recess-mount
1.5 mH
250 V AC
3 A
3 A
6609006-6
6609006-6
1 pc(s)
consumption 3 A
Flat pin 6.3 mm, right-angled
Line filter
Datasheet 530196 TE Connectivity 6609006-6 Line filter + IEC socket 250 V AC 3 A 1.5 mH 1 pc(s)