
Number
Highlights & Details
CPC pin contact
Our service for you
Technical specifications
- Type
CPC Baureihe 3
- Product type
Bullet connector single contact
- Connector type
Pin
- Connection
Crimp
- Content
1 pc(s)
- Max. temperature
+85 °C
- Nominal current
35 A
- Min. temperature
-25 °C
- Nominal current - rounded value
35 A
- Nominal voltage
100 V AC
12 - 16
- Connection angle
180°
- Manufacturer part #
66261-4
- RoHS-compliant
Yes
- Series
CPC
Documents & Downloads
Datasheet
Datasheet 1337212 TE Connectivity 66261-4 Bullet connector single contact Pin Series (round connectors): CPC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1337212 TE Connectivity 66261-4 Bullet connector single contact Pin Series (round connectors): CPC 1 pc(s)
Information
Information 1337212 TE Connectivity 66261-4 Bullet connector single contact Pin Series (round connectors): CPC 1 pc(s)
Information 1337212 TE Connectivity 66261-4 Bullet connector single contact Pin Series (round connectors): CPC 1 pc(s)
Information 1337212 TE Connectivity 66261-4 Bullet connector single contact Pin Series (round connectors): CPC 1 pc(s)











