
Number
Highlights & Details
Pin contact
Our service for you
Technical specifications
- Product type
Pin
- AWG max.
20
- Contact material
Brass
- Content
1 pc(s)
- AWG (min.)
24
- Connection
Crimp
- Manufacturer part #
66506-9
- Contact surface
Gold plated
- RoHS-compliant
Yes
- Type
AMPLIMITE HD-20 (HDP-20)
Documents & Downloads
Datasheet
Datasheet 1278552 TE Connectivity 66506-9 AMPLIMITE HD-20 (HDP-20) Pin AWG (min.): 24 AWG max.: 20 Brass 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1278552 TE Connectivity 66506-9 AMPLIMITE HD-20 (HDP-20) Pin AWG (min.): 24 AWG max.: 20 Brass 1 pc(s)
Information
Information 1278552 TE Connectivity 66506-9 AMPLIMITE HD-20 (HDP-20) Pin AWG (min.): 24 AWG max.: 20 Brass 1 pc(s)
Information 1278552 TE Connectivity 66506-9 AMPLIMITE HD-20 (HDP-20) Pin AWG (min.): 24 AWG max.: 20 Brass 1 pc(s)
Information 1278552 TE Connectivity 66506-9 AMPLIMITE HD-20 (HDP-20) Pin AWG (min.): 24 AWG max.: 20 Brass 1 pc(s)
Information 1278552 TE Connectivity 66506-9 AMPLIMITE HD-20 (HDP-20) Pin AWG (min.): 24 AWG max.: 20 Brass 1 pc(s)




