
TE Connectivity 735160 Blade receptacle Connector width: 6.3 mm Connector thickness: 0.8 mm 180 ° Partially insulated Bl
Number
Highlights & Details
PIDG-FASTON blade receptacles
- Blue
- 6.3 mm x 0.8 mm
- 2.50 mm² - 3 mm²
Our service for you
Technical specifications
- Product type
Blade receptacle
- Connector width
6.3 mm
- Factory colour
Blue
- Connector thickness
0.8 mm
- Support sleeve
Yes
- Insulation type
Partially insulated
- Connection angle
180°
- Contact material
Brass tin plated
- Content
1 pc(s)
- max. cross section
3 mm²
- Min. cross section
2.50 mm²
- AWG max.
12
- AWG (min.)
13.5
- Manufacturer part #
735160
- Insulation material
PA 6.6
- Cross-section range
2.50 - 3 mm²
- Size
6.3 x 0.8 mm
- Temperature range
105 °C
- Type
PIDG-FASTON
- Insulation
PVC
- Material (details)
Cable lug: Copper tin plated
- Type
6.3 x 0.8
- Cross section
2.5 - 3.0 mm²
- Connection
-
Documents & Downloads
Datasheet
Datasheet 749866 TE Connectivity 735160 Blade receptacle Connector width: 6.3 mm Connector thickness: 0.8 mm 180 ° Partially insulated Bl
User & Safety Instructions
User & Safety Instructions 749866 TE Connectivity 735160 Blade receptacle Connector width: 6.3 mm Connector thickness: 0.8 mm 180 ° Partially insulated Bl
Information
Information 749866 TE Connectivity 735160 Blade receptacle Connector width: 6.3 mm Connector thickness: 0.8 mm 180 ° Partially insulated Bl
Description
· PIDG spade connectors and connectors meet the requirements according to MIL-T-7928.
· On the tongue of the connector is the usable conductor cross-section area.
· The multiple innenrillung of the crimp range ensures maximum electrical contact as well as a high tensile strength.
· Copper sleeve guarantees complete wire insulation support and provides for a bend in any direction without wire insulation or conductor to damage.
· Insulating sleeve and processing tool according to corresponding conductor cross-color-coded to facilitate the assignment.
This text is machine translated.
Features
- Fully insulated





