
Number
Minimum order quantity: 3
Total (€ 0.80 / piece)
€ 2.40
plus VAT.
14-day return policy included
Highlights & Details
PCB Terminal
Our service for you
Technical specifications
- Type
796949-2
- Product type
Screw terminal
- CS
5.08 mm
- No. of rows
1
- Pins per row
2
- Number of pins
2
- Series
Buchanan
- Min. stripping length
10 mm
- Stripping length (max.)
10 mm
- Connection
Screw terminal
Print
- Nominal current
17.5 A
- Cross section (flexible) (min.)
0.05 mm²
- Nominal current - rounded value
17.5 A
- Cross section (inflexible) (min.)
0.05 mm²
- Cross section (flexible) (max.)
3 mm²
- Cross section (inflexible) (max.)
3 mm²
- AWG (min.)
30
- Connector orientation
Perpendicular (to the PCB)
- AWG max.
12
- Contact material
Brass tin plated
- Enclosure material
Polyamide 6.6
- Factory colour
Black
- Wire protection
Yes
- Weight
2.887
- Manufacturer part #
796949-2
- Content
1 pc(s)
- Nominal voltage
300 V AC
Documents & Downloads
Datasheet
Datasheet 1421700 TE Connectivity 796949-2 Screw terminal 3 mm² Number of pins 2 Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1421700 TE Connectivity 796949-2 Screw terminal 3 mm² Number of pins 2 Black 1 pc(s)



