
Number (Package size 60 pc(s))
Highlights & Details
Self-laminating labels for manual inscription
Our service for you
Technical specifications
- Product type
Cable identifier
- Writing area length
25 mm
- Writing area width
25 mm
- No. of labels
60
- Label colour
White
- Factory colour
White
Transparent
- Features
abrasion-resistant
oil-resistant
waterproof
laminated
smearproof
- Material
Vinyl
- Series
TKM
- Width
25 mm
- Length
75 mm
- Min. temperature
-30 °C
- Max. temperature
+120 °C
- Writing area
25 x 25 mm
- Manufacturer part #
8-1768048-1
- Content
60 pc(s)
- RoHS-compliant
Yes
- Type
TKM75-N
Documents & Downloads
Datasheet
Datasheet 1306896 TE Connectivity 8-1768048-1 TKM75-N Cable identifier TKM 25 x 25 mm Label colour: White No. of labels: 60
User & Safety Instructions
User & Safety Instructions 1306896 TE Connectivity 8-1768048-1 TKM75-N Cable identifier TKM 25 x 25 mm Label colour: White No. of labels: 60
Description
Made with a white-coated labelling field, as well as a transparent sheath, which is wrapped around the cable or the cable and label covers; it protects this against external influences, which
For unreadable friendliness of the label.
Protects against chemicals and more frequently printed information handling
Is used as a convenient bag pack delivered and fits in any tool box
Resistant to dirt, water, alcohol, gasoline, oils and fats
This text is machine translated.
Scope of delivery
- Pocket pack
- This text is machine translated.


