
Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.



Line filter
+ switch
+ 2 fuses
+ IEC socket
Type C CEE 7/16 plug 6.3 mm
Snap-in
250 V AC
10 A
10 A
Full shielding
8-6609107-1
PS0S0DSXB=C1265
1 pc(s)
250 V AC
10 A
Snap in
Datasheet 530404 TE Connectivity 8-6609107-1 PS0S0DSXB=C1265 Line filter + switch, + 2 fuses, + IEC socket 250 V AC 10 A 1 pc(s)
User & Safety Instructions 530404 TE Connectivity 8-6609107-1 PS0S0DSXB=C1265 Line filter + switch, + 2 fuses, + IEC socket 250 V AC 10 A 1 pc(s)