
Quantity (Piece(s))
Savings
Package size (plus VAT.)
30
-
€ 0.12
90
8% = € 0.01
€ 0.11
150
17% = € 0.02
€ 0.10
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 30
Total (€ 0.12 / piece)
€ 3.60
plus VAT.
14-day return policy included
Highlights & Details
TE Connectivity 828904-1 Circular For DIN 72585, 1.5 MM Round Contacts For 7-pin Housing Pins: -
Our service for you
Technical specifications
- Type
828904-1
- Product type
Bullet connector sealing
- Connector type
Plug
- Total no. of pins
1
- Connection
Plug
- Factory colour
Blue
- Content
1 pc(s)
- Max. temperature
+80 °C
- Min. temperature
-40 °C
- Cable Ø (max.)
5.20 mm
- Cable Ø up to
2.10 mm
- Connection angle
180°
- No. of contact sizes
1
- Manufacturer part #
828904-1
- Cable Ø range
2.10 - 5.20 mm
- Number of pins
1
- max. cross section
1 mm²
- Cross-section range
1 mm² (max)
- RoHS-compliant
Yes
IP69/IP69K
- Series
DIN 72585
- Packaging type
Piece
- Type
Single seal
- Cross section
0.5 - 1.0 mm²
- Pins
-
- Connection
-
Documents & Downloads
Datasheet
Datasheet 749533 TE Connectivity 828904-1 Circular For DIN 72585, 1.5 MM Round Contacts For 7-pin Housing Pins: -
User & Safety Instructions
User & Safety Instructions 749533 TE Connectivity 828904-1 Circular For DIN 72585, 1.5 MM Round Contacts For 7-pin Housing Pins: -
Description
This plug-connector displays its excellent electric properties through rational processing and high stress. For single hole mounting, simple processing and device plug-in is provided.
Typical application range: Sensors, Magnet valves or voltage supply
Typical application range: Sensors, Magnet valves or voltage supply


