
Number
Highlights & Details
TE Connectivity 828921-1 Circular DIN Connector 725,858, 2.5 MM Round Contacts For 2 - To 4-pin Housing Nominal current (details): 0 Pins: -
Our service for you
Technical specifications
- Type
828921-1
- Product type
Bullet connector sealing
- Connector type
Plug
- Total no. of pins
1
- Connection
Plug
- Factory colour
Yellow
- Content
1 pc(s)
- Max. temperature
+80 °C
- Min. temperature
-40 °C
- Cable Ø (max.)
5.40 mm
- Cable Ø up to
3 mm
- Connection angle
180°
- Manufacturer part #
828921-1
- Cable Ø range
3 - 5.40 mm
- Number of pins
1
- max. cross section
2.5 mm²
- Cross-section range
2.5 mm² (max)
- RoHS-compliant
Yes
IP69/IP69K
- Series
DIN 72585
- Packaging type
Piece
- Type
Single seal
- Nominal current (details)
0
- Cross section
1.0 - 2.5 mm²
- Pins
-
- Connection
-
Documents & Downloads
Datasheet
Datasheet 749605 TE Connectivity 828921-1 Circular DIN Connector 725,858, 2.5 MM Round Contacts For 2 - To 4-pin Housing Nominal current
User & Safety Instructions
User & Safety Instructions 749605 TE Connectivity 828921-1 Circular DIN Connector 725,858, 2.5 MM Round Contacts For 2 - To 4-pin Housing Nominal current
Description
Typical application range: Sensors, Magnet valves or voltage supply


