
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 0.66
10
8% = € 0.05
€ 0.61
25
11% = € 0.07
€ 0.59
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 0.66 / piece)
€ 0.66
plus VAT.
14-day return policy included
Highlights & Details
Circular DIN connector 725,858, 2.5 mm round contacts for 2 - to 4-pin housing
Our service for you
Technical specifications
- Type
962982-1
- Product type
Crimp contact
- Connector type
Socket
- Total no. of pins
1
- Connection
Crimp
- Content
1 pc(s)
- Max. temperature
+85 °C
- Nominal current
40 A
- Min. temperature
-40 °C
- Nominal current - rounded value
40 A
- Nominal voltage
230 V
- Contact material
Tin plated
17 - 13.5
- Connection angle
180°
- Manufacturer part #
962982-1
- Industrial packaging
No
- Number of pins
1
- max. cross section
2.5 mm²
- Cross-section range
2.5 mm² (max)
- RoHS-compliant
Yes
- Series
DIN 72585
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1005689 TE Connectivity 962982-1 Crimp contact Socket Total number of pins: 1 Series (round connectors): DIN 72585 1 pc(s)
Information
Information 1005689 TE Connectivity 962982-1 Crimp contact Socket Total number of pins: 1 Series (round connectors): DIN 72585 1 pc(s)
Description
These connectors are characterized by efficient processing, high stress and excellent electrical properties Easy processing plug devices are provided for one-hole assembly.
Typical applications: sensors, solenoid valves or power supplies.
Typical applications: sensors, solenoid valves or power supplies.
Scope of delivery
- individual items
- This text is machine translated.


