
Quantity (Piece(s))
Savings
Package size (plus VAT.)
7
-
€ 0.39
21
8% = € 0.03
€ 0.36
35
13% = € 0.05
€ 0.34
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 7
Total (€ 0.39 / piece)
€ 2.73
plus VAT.
14-day return policy included
Highlights & Details
TE Connectivity 962998-1 Circular Connector According To DIN 72585, 1.5 MM Round Contacts For 7-pin Housing Pins: 1
Our service for you
Technical specifications
- Type
962998-1
- Product type
Crimp contact
- Connector type
Socket
- Total no. of pins
1
- Connection
Crimp
- Content
1 pc(s)
- Max. temperature
+80 °C
- Nominal current
25 A
- Min. temperature
-40 °C
- Nominal current - rounded value
25 A
- Nominal voltage
230 V
- Contact material
CuNiSi
20 - 17
- Connection angle
180°
- Manufacturer part #
962998-1
- Industrial packaging
No
- Number of pins
1
- max. cross section
1 mm²
- Cross-section range
1 mm² (max)
- RoHS-compliant
Yes
- Series
DIN 72585
- Type
Jack
- Cross section
0.5 - 1.0 mm²
- Pins
1
- Connection
-
Documents & Downloads
Datasheet
Datasheet 749581 TE Connectivity 962998-1 Circular Connector According To DIN 72585, 1.5 MM Round Contacts For 7-pin Housing Pins: 1
User & Safety Instructions
User & Safety Instructions 749581 TE Connectivity 962998-1 Circular Connector According To DIN 72585, 1.5 MM Round Contacts For 7-pin Housing Pins: 1
Description
These connectors are characterized by efficient processing, high stress and excellent electrical properties Easy processing plug devices are provided for one-hole assembly.
Typical applications: sensors, solenoid valves or power supplies.
Typical applications: sensors, solenoid valves or power supplies.
Scope of delivery
- individual items
- This text is machine translated.


