There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
962999-1
Crimp contact
Socket
1
Crimp
1 pc(s)
+80 °C
50 A
-40 °C
50 A
230 V
CuNiSi
17 - 13.5
180°
962999-1
No
1
2.5 mm²
2.5 mm² (max)
Yes
DIN 72585
Jack
1.0 - 2.5 mm²
1
-
Datasheet 749569 TE Connectivity 962999-1 Circular Plug Connector To DIN 72585, 1.5 MM Round Contacts For 7-pin Housing Pins: 1
User & Safety Instructions 749569 TE Connectivity 962999-1 Circular Plug Connector To DIN 72585, 1.5 MM Round Contacts For 7-pin Housing Pins: 1