
TE Connectivity 963530-1 Bullet connector sealing Sealing Total number of pins: 1 Series (round connectors): J-P-T Piece
Number
Highlights & Details
Single wire seal for J-P-T housing sealed
Our service for you
Technical specifications
- Type
963530-1
- Product type
Bullet connector sealing
- Connector type
Sealing
- Total no. of pins
1
- Factory colour
Grey
- Content
1 pc(s)
- Max. temperature
+85 °C
- Nominal current
7 A
- Min. temperature
-40 °C
- Nominal current - rounded value
7 A
- Nominal voltage
60 V
- Cable Ø (max.)
3.60 mm
- Cable Ø up to
1.90 mm
- Connection angle
180°
- No. of contact sizes
1
- Manufacturer part #
963530-1
- Cable Ø range
1.90 - 3.60 mm
- Number of pins
1
- RoHS-compliant
Yes
IP69/IP69K
- Series
J-P-T
- Packaging type
Piece
Documents & Downloads
Datasheet
Datasheet 1020717 TE Connectivity 963530-1 Bullet connector sealing Sealing Total number of pins: 1 Series (round connectors): J-P-T Piece
User & Safety Instructions
User & Safety Instructions 1020717 TE Connectivity 963530-1 Bullet connector sealing Sealing Total number of pins: 1 Series (round connectors): J-P-T Piece
Information
Information 1020717 TE Connectivity 963530-1 Bullet connector sealing Sealing Total number of pins: 1 Series (round connectors): J-P-T Piece
Description
Typical application range: Sensors, Magnet valves or voltage supply


