
Number
Highlights & Details
Blind plug for J-P-T housing sealed
Our service for you
Technical specifications
- Type
963531-1
- Product type
Bullet connector filler plug
- Connector type
Plug
- Total no. of pins
1
- Connection
Plug
- Factory colour
White
- Content
1 pc(s)
- Max. temperature
+85 °C
- Nominal current
3 A
- Min. temperature
-40 °C
- Nominal current - rounded value
3 A
- Nominal voltage
250 V
- Cable Ø (max.)
3.90 mm
- Cable Ø up to
3.60 mm
- Connection angle
180°
- Manufacturer part #
963531-1
- Cable Ø range
3.60 - 3.90 mm
- Number of pins
1
- max. cross section
4 mm²
- Cross-section range
4 mm² (max)
- RoHS-compliant
Yes
IP69/IP69K
- Series
J-P-T
- Packaging type
Piece
Documents & Downloads
Datasheet
Datasheet 1020718 TE Connectivity 963531-1 Bullet connector filler plug Plug Total number of pins: 1 Series (round connectors): J-P-T Piec
User & Safety Instructions
User & Safety Instructions 1020718 TE Connectivity 963531-1 Bullet connector filler plug Plug Total number of pins: 1 Series (round connectors): J-P-T Piec
Information
Information 1020718 TE Connectivity 963531-1 Bullet connector filler plug Plug Total number of pins: 1 Series (round connectors): J-P-T Piec
Description
Typical application range: Sensors, Magnet valves or voltage supply


