
Number (Package size 500 pc(s))
Total (€ 0.42 / piece)
€ 210.08
plus VAT.
Only 2 Set(s) available
Highlights & Details
Normal wire end sleeves with plastic collars
- 14 mm
- White
Our service for you
Technical specifications
- (L1 x L2) 14 x 8 mm
- Product type
Ferrule
- Cross section per core
0.5 mm²
- Sleeve length
8 mm
- Insulation type
Partially insulated
- Factory colour
White
- Content
500 pc(s)
- Contact material
Cathode copper, tin plated
- AWG max.
22
- Manufacturer part #
966067-2
- Insulation material
PP
- Length
14 mm
- Cross-section x Length
0.5 mm² x 8 mm
- RoHS-compliant
Yes
- Type
966067-2
Documents & Downloads
Datasheet
Datasheet 1337224 TE Connectivity 966067-2 Ferrule 0.5 mm² Partially insulated White 500 pc(s)
Datasheet 1337224 TE Connectivity 966067-2 Ferrule 0.5 mm² Partially insulated White 500 pc(s)
User & Safety Instructions
User & Safety Instructions 1337224 TE Connectivity 966067-2 Ferrule 0.5 mm² Partially insulated White 500 pc(s)









