
Number
Highlights & Details
D-SUB header
- D-SUB pin strip
- No. of rows: 2
- Number of pins: 9
Our service for you
Technical specifications
- Product type
D-SUB pin strip
- Connector type
Plug, vertical mount
- Number of pins
9
- Connection
Solder bucket
- Connection angle
180°
- No. of rows
2
- Content
1 pc(s)
- Manufacturer part #
5-747904-2
- Contact material
Phosphorus bronze
- Contact surface
Gold on nickel
- RoHS-compliant
Yes
- Features
+ clearance hole
- Temperature range
-55 - +105 °C
- Type
AMPLIMITE HD-20
Documents & Downloads
Datasheet
Datasheet 1174753 TE Connectivity AMPLIMITE HD-20 5-747904-2 D-SUB pin strip 180 ° Number of pins: 9 Solder bucket 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1174753 TE Connectivity AMPLIMITE HD-20 5-747904-2 D-SUB pin strip 180 ° Number of pins: 9 Solder bucket 1 pc(s)
Information
Information 1174753 TE Connectivity AMPLIMITE HD-20 5-747904-2 D-SUB pin strip 180 ° Number of pins: 9 Solder bucket 1 pc(s)





