
Number
Highlights & Details
D-SUB connector with shielding
- D-SUB socket
- No. of rows: 2
- Number of pins: 9
Our service for you
Technical specifications
- Product type
D-SUB socket
- Connector type
Socket, straight
- Number of pins
9
- Connection angle
180°
- No. of rows
2
- Content
1 pc(s)
- Manufacturer part #
1658654-1
- Material (details)
Case: Steel · Cover: polyamide 6.6
- RoHS-compliant
Yes
- Features
Enclosure
+ 4-40 knurl head screw
+ shielding
- Type
AMPLIMITE HD-20 (HDP-20)
Documents & Downloads
Datasheet
Datasheet 1278537 TE Connectivity AMPLIMITE HD-20 (HDP-20) 1658654-1 D-SUB socket 180 ° Number of pins: 9 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1278537 TE Connectivity AMPLIMITE HD-20 (HDP-20) 1658654-1 D-SUB socket 180 ° Number of pins: 9 1 pc(s)
Information
Information 1278537 TE Connectivity AMPLIMITE HD-20 (HDP-20) 1658654-1 D-SUB socket 180 ° Number of pins: 9 1 pc(s)
Information 1278537 TE Connectivity AMPLIMITE HD-20 (HDP-20) 1658654-1 D-SUB socket 180 ° Number of pins: 9 1 pc(s)
Information 1278537 TE Connectivity AMPLIMITE HD-20 (HDP-20) 1658654-1 D-SUB socket 180 ° Number of pins: 9 1 pc(s)
Description
Scope of delivery
- Without Contacts
- Shielding
- Socket terminal strip
- 2 Knurled Screws
- Plastic hood
- This text is machine translated.





