
Number
D-SUB socket strip
Highlights & Details
- D-SUB receptacles
- No. of rows: 2
- Number of pins: 9
Our service for you
Technical specifications
- Product type
D-SUB receptacles
- Connector type
Socket, vertical vertical
- Number of pins
9
- Connection angle
180°
- No. of rows
2
- Content
1 pc(s)
- Manufacturer part #
205203-8
- Material (details)
Case: Steel galvanised
- RoHS-compliant
Yes
- Features
+ clearance hole
- Type
AMPLIMITE HD-20 (HDP-20)
Documents & Downloads
Datasheet
Datasheet 1278518 TE Connectivity AMPLIMITE HD-20 (HDP-20) 205203-8 D-SUB receptacles 180 ° Number of pins: 9 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1278518 TE Connectivity AMPLIMITE HD-20 (HDP-20) 205203-8 D-SUB receptacles 180 ° Number of pins: 9 1 pc(s)
Information
Information 1278518 TE Connectivity AMPLIMITE HD-20 (HDP-20) 205203-8 D-SUB receptacles 180 ° Number of pins: 9 1 pc(s)
Information 1278518 TE Connectivity AMPLIMITE HD-20 (HDP-20) 205203-8 D-SUB receptacles 180 ° Number of pins: 9 1 pc(s)
Information 1278518 TE Connectivity AMPLIMITE HD-20 (HDP-20) 205203-8 D-SUB receptacles 180 ° Number of pins: 9 1 pc(s)
Description
Scope of delivery
- Without Contacts
- This text is machine translated.




