
Number
Highlights & Details
D-SUB metal hood
- Number of pins: 15
- Metal
Our service for you
Technical specifications
- Product type
D-SUB housing
- Number of pins
15
- Case material
Metal
- Factory colour
Silver
- Connection angle
180°
- Content
1 pc(s)
- Shielded
Yes
- Manufacturer part #
5745172-3
- RoHS-compliant
Yes
- Features
Enclosure
+ strain relief clip
- Type
AMPLIMITE HD-20 (HDP-20)
- Cable diameter (details)
5.72 mm
Documents & Downloads
Datasheet
Datasheet 1278282 TE Connectivity AMPLIMITE HD-20 (HDP-20) 5745172-3 D-SUB housing Number of pins: 15 Metal 180 ° Silver 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1278282 TE Connectivity AMPLIMITE HD-20 (HDP-20) 5745172-3 D-SUB housing Number of pins: 15 Metal 180 ° Silver 1 pc(s)
Information
Information 1278282 TE Connectivity AMPLIMITE HD-20 (HDP-20) 5745172-3 D-SUB housing Number of pins: 15 Metal 180 ° Silver 1 pc(s)


