
Highlights & Details
D-SUB connector with shielding
- D-SUB receptacles
- No. of rows: 2
- Number of pins: 15
Our service for you
Technical specifications
- Product type
D-SUB receptacles
- Connector type
Socket, straight
- Number of pins
15
- Connection angle
180°
- No. of rows
2
- Content
1 pc(s)
- Manufacturer part #
5747539-1
- Material (details)
Case: Steel
- RoHS-compliant
Yes
- Features
+ shielding
- Type
AMPLIMITE HD-20 (HDP-20)
Documents & Downloads
Datasheet
Datasheet 1281841 TE Connectivity AMPLIMITE HD-20 (HDP-20) 5747539-1 D-SUB receptacles 180 ° Number of pins: 15 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1281841 TE Connectivity AMPLIMITE HD-20 (HDP-20) 5747539-1 D-SUB receptacles 180 ° Number of pins: 15 1 pc(s)
Information
Information 1281841 TE Connectivity AMPLIMITE HD-20 (HDP-20) 5747539-1 D-SUB receptacles 180 ° Number of pins: 15 1 pc(s)
Information 1281841 TE Connectivity AMPLIMITE HD-20 (HDP-20) 5747539-1 D-SUB receptacles 180 ° Number of pins: 15 1 pc(s)
Information 1281841 TE Connectivity AMPLIMITE HD-20 (HDP-20) 5747539-1 D-SUB receptacles 180 ° Number of pins: 15 1 pc(s)
Description
Scope of delivery
- Without Contacts
- Shielding
- Socket terminal strip
- This text is machine translated.





