
Highlights & Details
D-SUB housing shielded
- Number of pins: 25
- Plastic
Technical specifications
- Product type
D-SUB housing
- Number of pins
25
- Case material
Plastic
- Cable outlets
1
- Factory colour
Grey
- Connection angle
45°
- Content
1 pc(s)
- Manufacturer part #
1393738-3
- Cable Ø range
- RoHS-compliant
Yes
- Features
Enclosure
+ 4-40 knurl head screw
+ strain relief clip
- Type
AMPLIMITE HDP-20
Documents & Downloads
Datasheet
Datasheet 437459 TE Connectivity AMPLIMITE HDP-20 1393738-3 D-SUB housing Number of pins: 25 Plastic 45 ° Grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 437459 TE Connectivity AMPLIMITE HDP-20 1393738-3 D-SUB housing Number of pins: 25 Plastic 45 ° Grey 1 pc(s)
Information
Information 437459 TE Connectivity AMPLIMITE HDP-20 1393738-3 D-SUB housing Number of pins: 25 Plastic 45 ° Grey 1 pc(s)
Description
Scope of delivery
- 2 shell halves, strain relief, screws for strain relief
- This text is machine translated.


