
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 7.13
5
6% = € 0.43
€ 6.70
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 7.13 / piece)
€ 7.13
plus VAT.
14-day return policy included
D-SUB metal hood
Highlights & Details
- Number of pins: 9
- Metal
Our service for you
Technical specifications
- Product type
D-SUB housing
- Number of pins
9
- Case material
Metal
- Cable outlets
1
- Factory colour
Silver
- Connection angle
180°
- Content
1 pc(s)
- Manufacturer part #
5748676-1
- RoHS-compliant
Yes
- Features
Enclosure
+ strain relief clip
+ cable sleeve
+ short 4-40 slot drive screws
- Type
AMPLIMITE HDP-20
- No. of rows
2
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 437389 TE Connectivity AMPLIMITE HDP-20 5748676-1 D-SUB housing Number of pins: 9 Metal 180 ° Silver 1 pc(s)
Information
Information 437389 TE Connectivity AMPLIMITE HDP-20 5748676-1 D-SUB housing Number of pins: 9 Metal 180 ° Silver 1 pc(s)
Description
Scope of delivery
- 2 cup, Hexagon Nuts & screw, 2 housing screws &
- Gasket
- This text is machine translated.


