Image similar
1/3
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

PCB relay
C93416
5 V DC
3.3 V DC
11.6 V DC
monostable, 1 coil
125 Ω
2 change-overs
AgNi+Au
250 V AC
2 A
60 W
62.5 VA
Solder pins
-55 °C
+85 °C
20.2 mm
10 mm
11.1 mm
(L x W x H) 20.2 x 10 x 11.1 mm
1 pc(s)
Yes
5 V DC
2 A
(Coil/contact) 1050 Veff
62.5 VA/60 W
Datasheet 504340 TE Connectivity C93416 PCB relay 5 V DC 2 A 2 change-overs 1 pc(s)