
Number
Highlights & Details
Our service for you
Technical specifications
- Product type
Cermet resistor
- Type
SMD
- Resistance
330 kΩ
- Power rating
2 W
- Tolerance ±
1 %
- Temperature coefficient
100 ppm
- Length
6.35 mm
- Width
3.2 mm
- Height
0.55 mm
- Content
1 pc(s)
- Dim
(L x W x H) 6.35 x 3.2 x 0.55 mm
- RoHS-compliant
Yes
- Type
CGS 3521
Documents & Downloads
Datasheet
Datasheet 1676803 TE Connectivity 1-2176071-0 CGS 3521 Cermet resistor 330 kΩ SMD 2 W 1 % 100 ppm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1676803 TE Connectivity 1-2176071-0 CGS 3521 Cermet resistor 330 kΩ SMD 2 W 1 % 100 ppm 1 pc(s)
Information
Information 1676803 TE Connectivity 1-2176071-0 CGS 3521 Cermet resistor 330 kΩ SMD 2 W 1 % 100 ppm 1 pc(s)


