
Number
Highlights & Details
Our service for you
Technical specifications
- Product type
Cermet resistor
- Type
SMD
- Type
2512
- Resistance
91 Ω
- Power rating
3 W
- Tolerance ±
1 %
- Temperature coefficient
100 ppm
- Length
6.35 mm
- Width
3.2 mm
- Height
0.55 mm
- Content
1 pc(s)
- Dim
(L x W x H) 6.35 x 3.2 x 0.55 mm
- RoHS-compliant
Yes
- Type
CGS 3522
Documents & Downloads
Datasheet
Datasheet 1676900 TE Connectivity 2-2176231-4 CGS 3522 Cermet resistor 91 Ω SMD 2512 3 W 1 % 100 ppm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1676900 TE Connectivity 2-2176231-4 CGS 3522 Cermet resistor 91 Ω SMD 2512 3 W 1 % 100 ppm 1 pc(s)
Information
Information 1676900 TE Connectivity 2-2176231-4 CGS 3522 Cermet resistor 91 Ω SMD 2512 3 W 1 % 100 ppm 1 pc(s)


