
Number
Highlights & Details
CPF SMD precision resistor
Our service for you
Technical specifications
- Product type
Thin film resistor
- Type
SMD
- Type
0402
- Resistance
100 Ω
- Power rating
0.063 W
- Tolerance ±
0.1 %
- Temperature coefficient
25 ppm
- Length
1 mm
- Width
0.50 mm
- Height
0.30 mm
- Content
1 pc(s)
- Dim
(L x W x H) 1 x 0.50 x 0.30 mm
- RoHS-compliant
Yes
- Type
CPF0402B100RE1
Documents & Downloads
Datasheet
Datasheet 1677198 TE Connectivity 2-1879208-5 CPF0402B100RE1 Thin film resistor 100 Ω SMD 0402 0.063 W 0.1 % 25 ppm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1677198 TE Connectivity 2-1879208-5 CPF0402B100RE1 Thin film resistor 100 Ω SMD 0402 0.063 W 0.1 % 25 ppm 1 pc(s)
Information
Information 1677198 TE Connectivity 2-1879208-5 CPF0402B100RE1 Thin film resistor 100 Ω SMD 0402 0.063 W 0.1 % 25 ppm 1 pc(s)

