
Number
Highlights & Details
CPF SMD precision resistor
Our service for you
Technical specifications
- Product type
Thin film resistor
- Type
SMD
- Type
0402
- Resistance
160 kΩ
- Power rating
0.063 W
- Tolerance ±
0.1 %
- Temperature coefficient
25 ppm
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
CPF0402B160KE
Documents & Downloads
Datasheet
Datasheet 1676872 TE Connectivity 8-1879333-9 CPF0402B160KE Thin film resistor 160 kΩ SMD 0402 0.063 W 0.1 % 25 ppm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1676872 TE Connectivity 8-1879333-9 CPF0402B160KE Thin film resistor 160 kΩ SMD 0402 0.063 W 0.1 % 25 ppm 1 pc(s)
Information
Information 1676872 TE Connectivity 8-1879333-9 CPF0402B160KE Thin film resistor 160 kΩ SMD 0402 0.063 W 0.1 % 25 ppm 1 pc(s)

