
Number
Highlights & Details
CPF SMD precision resistor
Our service for you
Technical specifications
- Type
SMD
- Type
0603
- Resistance
1 kΩ
- Power rating
0.063 W
- Tolerance ±
0.1 %
- Temperature coefficient
25 ppm
- Length
1.55 mm
- Width
0.80 mm
- Height
0.45 mm
- Content
1 pc(s)
- Dim
(L x W x H) 1.55 x 0.80 x 0.45 mm
- RoHS-compliant
Yes
- Type
CPF0603B1K0E
- Product type
Thin film resistor
Documents & Downloads
Datasheet
Datasheet 1676873 TE Connectivity 1614882-2 CPF0603B1K0E Thin film resistor 1 kΩ SMD 0603 0.063 W 0.1 % 25 ppm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1676873 TE Connectivity 1614882-2 CPF0603B1K0E Thin film resistor 1 kΩ SMD 0603 0.063 W 0.1 % 25 ppm 1 pc(s)
Information
Information 1676873 TE Connectivity 1614882-2 CPF0603B1K0E Thin film resistor 1 kΩ SMD 0603 0.063 W 0.1 % 25 ppm 1 pc(s)

