
Number
Highlights & Details
CPF SMD precision resistor
Our service for you
Technical specifications
- Product type
Thin film resistor
- Type
SMD
- Type
0603
- Resistance
47 kΩ
- Power rating
0.063 W
- Tolerance ±
0.1 %
- Temperature coefficient
25 ppm
- Length
1.55 mm
- Width
0.80 mm
- Height
0.45 mm
- Content
1 pc(s)
- Dim
(L x W x H) 1.55 x 0.80 x 0.45 mm
- RoHS-compliant
Yes
- Type
CPF0603B47KE1
Documents & Downloads
Datasheet
Datasheet 1677217 TE Connectivity 9-1676481-0 CPF0603B47KE1 Thin film resistor 47 kΩ SMD 0603 0.063 W 0.1 % 25 ppm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1677217 TE Connectivity 9-1676481-0 CPF0603B47KE1 Thin film resistor 47 kΩ SMD 0603 0.063 W 0.1 % 25 ppm 1 pc(s)
Information
Information 1677217 TE Connectivity 9-1676481-0 CPF0603B47KE1 Thin film resistor 47 kΩ SMD 0603 0.063 W 0.1 % 25 ppm 1 pc(s)

