
Number
Highlights & Details
Pin contact
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 1
Our service for you
Technical specifications
- Product type
Crimp contact
- Connector type
Pin
- No. of rows
1
- Connector system
wire-to-wire
- Series
.140 MATE-N-LOK
- Pins per row
1
- Total number of pins
1
- Width
25 mm
- Pin Ø
3.56 mm
- Pin shape
Circular
- Nominal current
28 A
- Nominal current - rounded value
28 A
- Content
1 pc(s)
- AWG max.
14
- AWG (min.)
20
- Dim
(L x W x H) 5 x 25 x 5.15 mm
- Connection
Crimp
- Manufacturer part #
925660-1
- Industrial packaging
No
- Contact material
Copper alloy
- Connector contact surface
Tin plated
- Nominal voltage
250 V AC
- Height
5.15 mm
- Length
5 mm
- max. cross section
2 mm²
- Min. cross section
0.50 mm²
- RoHS-compliant
Yes
- Max. temperature
+105 °C
- Min. temperature
-55 °C
- Type
MATE-N-LOK
Documents & Downloads
Datasheet
Datasheet 1369361 TE Connectivity Crimp contact .140 MATE-N-LOK Total number of pins 1 925660-1 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1369361 TE Connectivity Crimp contact .140 MATE-N-LOK Total number of pins 1 925660-1 1 pc(s)
Information
Information 1369361 TE Connectivity Crimp contact .140 MATE-N-LOK Total number of pins 1 925660-1 1 pc(s)
Information 1369361 TE Connectivity Crimp contact .140 MATE-N-LOK Total number of pins 1 925660-1 1 pc(s)
Information 1369361 TE Connectivity Crimp contact .140 MATE-N-LOK Total number of pins 1 925660-1 1 pc(s)












