
Number
Highlights & Details
Contact for AMP MODU socket casing RM 3.96
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 1
Our service for you
Technical specifications
- Product type
Crimp contact
- Connector type
Socket
- No. of rows
1
- Connector system
wire-to-board
- Series
AMPMODU MOD I
- Pins per row
1
- Total number of pins
1
- Width
14.8 mm
- Pin shape
Rectangular
- Content
1 pc(s)
- AWG max.
18
- AWG (min.)
22
- Dim
(L x W x H) 2.8 x 14.8 x 3.5 mm
- Connection
Crimp
- Manufacturer part #
181299-1
- Factory colour
Silver
- Industrial packaging
No
- Contact material
Phosphorus bronze
- Connector contact surface
Nickel plated
- Nominal voltage
40 V AC
- Height
3.5 mm
- Length
2.8 mm
- max. cross section
0.90 mm²
- Min. cross section
0.30 mm²
- RoHS-compliant
Yes
- Max. temperature
+105 °C
- Min. temperature
-40 °C
- Type
AMPMODU
Documents & Downloads
Datasheet
Datasheet 1020725 TE Connectivity Crimp contact AMPMODU MOD I Total number of pins 1 181299-1 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1020725 TE Connectivity Crimp contact AMPMODU MOD I Total number of pins 1 181299-1 1 pc(s)
Information
Information 1020725 TE Connectivity Crimp contact AMPMODU MOD I Total number of pins 1 181299-1 1 pc(s)



