
Number
Highlights & Details
MOD II socket contact
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 1
Our service for you
Technical specifications
- Product type
Crimp contact
- Connector type
Socket
- No. of rows
1
- Connector system
wire-to-board
- Series
AMPMODU MOD II
- Pins per row
1
- Total number of pins
1
- Width
12.0 mm
- Pin shape
Square
- Nominal current
3 A
- Nominal current - rounded value
3 A
- Content
1 pc(s)
- AWG max.
26
- AWG (min.)
22
- Dim
(L x W x H) 1.9 x 12.0 x 2.2 mm
- Connection
Crimp
- Manufacturer part #
181270-3
- Factory colour
Silver
- Industrial packaging
No
- Contact material
Copper alloy
- Connector contact surface
Nickel plated
- Nominal voltage
40 V AC
- Height
2.2 mm
- Length
1.9 mm
- max. cross section
0.32 mm²
- Min. cross section
0.13 mm²
- RoHS-compliant
Yes
- Max. temperature
+80 °C
- Min. temperature
-40 °C
- Type
AMPMODU
Documents & Downloads
Datasheet
Datasheet 1078844 TE Connectivity Crimp contact AMPMODU MOD II Total number of pins 1 181270-3 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1078844 TE Connectivity Crimp contact AMPMODU MOD II Total number of pins 1 181270-3 1 pc(s)
Information
Information 1078844 TE Connectivity Crimp contact AMPMODU MOD II Total number of pins 1 181270-3 1 pc(s)
Description
Scope of delivery
- individual items
- This text is machine translated.





