
Number
Highlights & Details
Socket contact MOD series
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 1
Our service for you
Technical specifications
- Product type
Crimp contact
- Connector type
Socket, straight
- No. of rows
1
- Connector system
wire-to-board
- Series
AMPMODU MOD IV
- Pins per row
1
- Total number of pins
1
- Nominal current
3 A
- Nominal current - rounded value
3 A
- Content
1 pc(s)
- AWG max.
28
- AWG (min.)
32
- Connection
Crimp
- Manufacturer part #
167023-1
- Factory colour
Silver
- Industrial packaging
No
- Contact material
Copper alloy
- Connector contact surface
Gold plated
- Nominal voltage
250 V AC
- max. cross section
0.09 mm²
- Min. cross section
0.03 mm²
- RoHS-compliant
Yes
- Type
AMPMODU
Documents & Downloads
Datasheet
Datasheet 1094777 TE Connectivity Crimp contact AMPMODU MOD IV Total number of pins 1 167023-1 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1094777 TE Connectivity Crimp contact AMPMODU MOD IV Total number of pins 1 167023-1 1 pc(s)
Information
Information 1094777 TE Connectivity Crimp contact AMPMODU MOD IV Total number of pins 1 167023-1 1 pc(s)
Description
Scope of delivery
- individual items
- This text is machine translated.





