
Number
Highlights & Details
Socket contacts for connector housing Automotive AMPSEAL
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 1
Our service for you
Technical specifications
- Product type
Crimp contact
- Connector type
Socket
- No. of rows
1
- Connector system
automotive
- Series
AMPSEAL
- Pins per row
1
- Total number of pins
1
- Pin shape
Circular
- Nominal current
17 A
- Nominal current - rounded value
17 A
- Content
1 pc(s)
- AWG max.
16
- AWG (min.)
20
- Connection
Crimp
- Case material
PBT
- Manufacturer part #
770854-1
- Industrial packaging
No
- Insulation material
PBT
- Contact material
Copper alloy
- Connector contact surface
Tin plated
- max. cross section
1.50 mm²
- Min. cross section
0.50 mm²
- RoHS-compliant
Yes
- Max. temperature
+125 °C
- Min. temperature
-40 °C
- Type
AMPSEAL
Documents & Downloads
Datasheet
Datasheet 1307265 TE Connectivity Crimp contact AMPSEAL Total number of pins 1 770854-1 1 pc(s)
Datasheet 1307265 TE Connectivity Crimp contact AMPSEAL Total number of pins 1 770854-1 1 pc(s)
Datasheet 1307265 TE Connectivity Crimp contact AMPSEAL Total number of pins 1 770854-1 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1307265 TE Connectivity Crimp contact AMPSEAL Total number of pins 1 770854-1 1 pc(s)
Information
Information 1307265 TE Connectivity Crimp contact AMPSEAL Total number of pins 1 770854-1 1 pc(s)
Information 1307265 TE Connectivity Crimp contact AMPSEAL Total number of pins 1 770854-1 1 pc(s)





