
Highlights & Details
Socket contact DYNAMIC D-1
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 1
Our service for you
Technical specifications
- Product type
Crimp contact
- Connector type
Socket
- No. of rows
1
- Connector system
wire-to-board
- Series
DYNAMIC 1000 Series
- Pins per row
1
- Total number of pins
1
- Width
7.9 mm
- Pin shape
Rectangular
- Nominal current
5 A
- Nominal current - rounded value
5 A
- Content
1 pc(s)
- AWG max.
28
- AWG (min.)
30
- Dim
(L x W x H) 2.2 x 7.9 x 2.5 mm
- Connection
Crimp
- Manufacturer part #
1827586-2
- Industrial packaging
No
- Contact material
Copper alloy
- Connector contact surface
Gold plated
- Nominal voltage
125 V AC
125 V DC
250 V AC
250 V DC
- Height
2.5 mm
- Length
2.2 mm
- max. cross section
0.09 mm²
- Min. cross section
0.05 mm²
- RoHS-compliant
Yes
- Max. temperature
+105 °C
- Min. temperature
-55 °C
- Type
DYNAMIC D-1
Documents & Downloads
Datasheet
Datasheet 1278631 TE Connectivity Crimp contact DYNAMIC 1000 Series Total number of pins 1 1827586-2 1 pc(s)
Information
Information 1278631 TE Connectivity Crimp contact DYNAMIC 1000 Series Total number of pins 1 1827586-2 1 pc(s)





