
Number
Highlights & Details
Socket contact DYNAMIC D-1
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 1
Our service for you
Technical specifications
- Product type
Crimp contact
- Connector type
Socket
- No. of rows
1
- Connector system
wire-to-board
- Series
DYNAMIC 1000 Series
- Pins per row
1
- Total number of pins
1
- Width
8.6 mm
- Pin shape
Rectangular
- Nominal current
5 A
- Nominal current - rounded value
5 A
- Content
1 pc(s)
- AWG max.
18
- AWG (min.)
22
- Dim
(L x W x H) 2.84 x 8.6 x 3.23 mm
- Connection
Crimp
- Manufacturer part #
1871745-1
- Industrial packaging
No
- Contact material
Copper alloy
- Connector contact surface
Tin plated
- Nominal voltage
125 V AC
125 V DC
250 V AC
250 V DC
- Height
3.23 mm
- Length
2.84 mm
- max. cross section
0.86 mm²
- Min. cross section
0.34 mm²
- RoHS-compliant
Yes
- Max. temperature
+105 °C
- Min. temperature
-55 °C
- Type
DYNAMIC D-1
Documents & Downloads
Datasheet
Datasheet 1278254 TE Connectivity Crimp contact DYNAMIC 1000 Series Total number of pins 1 1871745-1 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1278254 TE Connectivity Crimp contact DYNAMIC 1000 Series Total number of pins 1 1871745-1 1 pc(s)
Information
Information 1278254 TE Connectivity Crimp contact DYNAMIC 1000 Series Total number of pins 1 1871745-1 1 pc(s)





