Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.


Crimp contact
Socket
1
wire-to-board
DYNAMIC 2000 Series
1
1
15.98 mm
Rectangular
5 A
5 A
1 pc(s)
18
22
(L x W x H) 2.58 x 15.98 x 2.7 mm
Crimp
1318107-1
No
Copper alloy
Gold plated
250 V AC
250 V DC
2.7 mm
2.58 mm
0.86 mm²
0.34 mm²
Yes
+105 °C
-55 °C
DYNAMIC D-2
User & Safety Instructions 1278200 TE Connectivity Crimp contact DYNAMIC 2000 Series Total number of pins 1 1318107-1 1 pc(s)