Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.


Crimp contact
Socket
1
wire-to-board
DYNAMIC 2000 Series
1
1
15.48 mm
Rectangular
5 A
5 A
1 pc(s)
24
28
(L x W x H) 2.63 x 15.48 x 2.7 mm
Crimp
1318108-1
No
Copper alloy
Gold plated
250 V AC
250 V DC
2.7 mm
2.63 mm
0.24 mm²
0.08 mm²
Yes
+105 °C
-55 °C
DYNAMIC D-2
User & Safety Instructions 1278199 TE Connectivity Crimp contact DYNAMIC 2000 Series Total number of pins 1 1318108-1 1 pc(s)