
Number
Highlights & Details
Contact for socket housing D-3100S
- Content: 1 pc(s)
- No. of rows: 1
- Total number of pins: 1
Our service for you
Technical specifications
- Product type
Crimp contact
- Connector type
Socket
- No. of rows
1
- Connector system
wire-to-board
- Series
DYNAMIC 3000 Series
- Pins per row
1
- Total number of pins
1
- Width
17.8 mm
- Pin shape
Rectangular
- Nominal current
5 A
- Nominal current - rounded value
5 A
- Content
1 pc(s)
- AWG max.
14
- AWG (min.)
16
- Dim
(L x W x H) 3.6 x 17.8 x 3.6 mm
- Connection
Crimp
- Manufacturer part #
1-175217-2
- Factory colour
Silver
- Industrial packaging
No
- Contact material
Copper alloy
- Connector contact surface
Gold plated
- Nominal voltage
250 V
- Height
3.6 mm
- Length
3.6 mm
- max. cross section
0.60 mm²
- Min. cross section
0.20 mm²
- RoHS-compliant
Yes
- Max. temperature
+105 °C
- Min. temperature
-55 °C
- Type
1-175217-2
Documents & Downloads
Datasheet
Datasheet 1214472 TE Connectivity Crimp contact DYNAMIC 3000 Series Total number of pins 1 1-175217-2 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1214472 TE Connectivity Crimp contact DYNAMIC 3000 Series Total number of pins 1 1-175217-2 1 pc(s)
Information
Information 1214472 TE Connectivity Crimp contact DYNAMIC 3000 Series Total number of pins 1 1-175217-2 1 pc(s)
Information 1214472 TE Connectivity Crimp contact DYNAMIC 3000 Series Total number of pins 1 1-175217-2 1 pc(s)
Information 1214472 TE Connectivity Crimp contact DYNAMIC 3000 Series Total number of pins 1 1-175217-2 1 pc(s)





